1300130438, Sensor Cables / Actuator Cables MC 5P FR 6' #18/1 PVC AUTO

1300130438, Sensor Cables / Actuator Cables MC 5P FR 6' #18/1 PVC AUTO
Изображения служат только для ознакомления,
см. техническую документацию
12 290 руб.
1 шт. на сумму 12 290 руб.
Плати частями
от 3 074 руб. × 4 платежа
Номенклатурный номер: 8004863513
Артикул: 1300130438
Бренд: Molex

Описание

Connectors\Cable Assemblies\Sensor Cables / Actuator Cables
Vertical Farming
Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.

Технические параметры

Длинна Кабеля - Метрическая 6 ft
Brand: Molex
Connector End A Pin Count: 5 Position
Connector End B: Pigtail
Current Rating: 13 A
Description/Function: Single Ended Cordset
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Female
Jacket Color: Black
Jacket Material: Polyvinyl Chloride(PVC)
Manufacturer: Molex
Part # Aliases: 1R5004A17F060 01300130438 130013-0438
Product Category: Sensor Cables/Actuator Cables
Product Type: Sensor Cables/Actuator Cables
Series: 130013
Subcategory: Cable Assemblies
Tradename: Brad Mini-Change
Voltage Rating: 600 V
Wire Gauge - AWG: 18 AWG
Вес, г 141.8