130013-0452, Sensor Cables / Actuator Cables MINI-CHANGE A REC 5P FM 1.83M

130013-0452, Sensor Cables / Actuator Cables MINI-CHANGE A REC 5P FM 1.83M
Изображения служат только для ознакомления,
см. техническую документацию
12 860 руб.
1 шт. на сумму 12 860 руб.
Плати частями
от 3 215 руб. × 4 платежа
Номенклатурный номер: 8004863515
Артикул: 130013-0452
Бренд: Molex

Описание

Connectors\Cable Assemblies\Sensor Cables / Actuator Cables
Vertical Farming
Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.

Технические параметры

Длинна Кабеля - Метрическая 6 ft
Brand: Molex
Current Rating: 8 A
Factory Pack Quantity: Factory Pack Quantity: 1
Gender: Jack(Female)
IP Rating: IP67
Manufacturer: Molex
Part # Aliases: 1R5004A20F060 1300130452 01300130452
Product Category: Sensor Cables/Actuator Cables
Product Type: Sensor Cables/Actuator Cables
Series: 130013
Subcategory: Cable Assemblies
Tradename: Brad Mini-Change
Voltage Rating: 600 VAC/DC
Wire Gauge - AWG: 16 AWG
Вес, г 97.01

Техническая документация

Datasheet
pdf, 32 КБ