1300150112, Specialized Cables MC 19P MR PG16
![Фото 1/2 1300150112, Specialized Cables MC 19P MR PG16](https://static.chipdip.ru/lib/542/DOC029542126.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/293/DOC007293243.jpg)
45 860 руб.
1 шт.
на сумму 45 860 руб.
Плати частями
от 11 465 руб. × 4 платежа
от 11 465 руб. × 4 платежа
Описание
Connectors\Cable Assemblies\Specialized Cables
Molex Brad Connectors
Технические параметры
Brand: | Molex |
Factory Pack Quantity: Factory Pack Quantity: | 4 |
Manufacturer: | Molex |
Part # Aliases: | 3R3N36E80M020 01300150112 130015-0112 |
Product Category: | Specialized Cables |
Product Type: | Specialized Cables |
Series: | 130015 |
Subcategory: | Cable Assemblies |
Tradename: | Brad Mini-Change |
1st Connector Gender | Male Pins |
1st Connector Mounting Type | Panel Mount |
1st Connector Number of Positions | 19 |
1st Connector Number of Positions Loaded | All |
1st Connector Orientation | Keyed |
1st Connector Type | Receptacle |
2nd Connector Type | Wire Leads |
Assembly Configuration | Standard |
Base Product Number | 130015 -> |
Cable Material | Polyvinyl Chloride (PVC) |
Cable Type | Individual |
Color | Multiple |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Ingress Protection | IP67 - Dust Tight, Waterproof |
Length | 6.56' (2.00m) |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Bulk |
RoHS Status | Not applicable |
Series | Brad Mini-Change 130015 -> |
Shielding | Unshielded |
Usage | Industrial Environments |
Вес, г | 322.7 |
Техническая документация
Datasheet
pdf, 23 КБ
Datasheet 1300150112
pdf, 100 КБ