1300390157, Sensor Cables / Actuator Cables MINI-CHNG 2 MICRO-CHNG M12 CRD
![Фото 1/2 1300390157, Sensor Cables / Actuator Cables MINI-CHNG 2 MICRO-CHNG M12 CRD](https://static.chipdip.ru/lib/126/DOC031126352.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/298/DOC007298005.jpg)
17 300 руб.
1 шт.
на сумму 17 300 руб.
Плати частями
от 4 325 руб. × 4 платежа
от 4 325 руб. × 4 платежа
Описание
Connectors\Cable Assemblies\Sensor Cables / Actuator Cables
Cable Assembly 3.28' (1.00m)
Технические параметры
Длинна Кабеля - Метрическая | 1 m | |
Brand: | Molex | |
Connector End A Pin Count: | 5 Position | |
Connector End A: | Mini-Change | |
Connector End B Pin Count: | 5 Position | |
Connector End B: | M12 | |
Current Rating: | 4 A | |
Factory Pack Quantity: Factory Pack Quantity: | 1 | |
Gender: | Female/Male | |
Jacket Color: | Gray | |
Jacket Material: | Polyvinyl Chloride(PVC) | |
Manufacturer: | Molex | |
Part # Aliases: | 1300280179 01300280179 DNDF32A-M060 | |
Product Category: | Sensor Cables/Actuator Cables | |
Product Type: | Sensor Cables/Actuator Cables | |
Series: | 130039 | |
Subcategory: | Cable Assemblies | |
Voltage Rating: | 250 VAC/VDC | |
Wire Gauge - AWG: | 22 AWG | |
1st Connector Gender | Male Pins | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Orientation | Keyed | |
1st Connector Shell Size - Insert | 7/8 | |
1st Connector Type | Receptacle | |
2nd Connector Gender | Female Sockets | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Number of Positions | 5 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Orientation | Keyed | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Type | Plug | |
Assembly Configuration | Standard | |
Base Product Number | 130039 -> | |
Cable Material | Polyvinyl Chloride (PVC) | |
Cable Type | Round | |
Color | Gray | |
ECCN | EAR99 | |
HTSUS | 8544.42.9090 | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Length | 3.28' (1.00m) | |
Moisture Sensitivity Level (MSL) | Not Applicable | |
Package | Bulk | |
Series | Brad 130039 -> | |
Shielding | Shielded | |
Usage | Industrial Environments | |
Вес, г | 65.65 |
Техническая документация
Datasheet
pdf, 471 КБ