1300480046, Sensor Cables / Actuator Cables MIC 4P MP D-CODED 1M

1300480046, Sensor Cables / Actuator Cables MIC 4P MP D-CODED 1M
Изображения служат только для ознакомления,
см. техническую документацию
9 500 руб.
от 24 шт.8 010 руб.
1 шт. на сумму 9 500 руб.
Плати частями
от 2 375 руб. × 4 платежа
Номенклатурный номер: 8004863713
Артикул: 1300480046
Бренд: Molex

Описание

Connectors\Cable Assemblies\Sensor Cables / Actuator Cables
Environmentally Sealed Connectors
Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.

Технические параметры

Длинна Кабеля - Метрическая 1 m
Brand: Molex
Coding: D Coded
Connector End A Pin Count: 4 Position
Connector End A: Micro-Change
Connector End B: Pigtail
Current Rating: 1.5 A
Description/Function: Single Ended Cordset
Factory Pack Quantity: Factory Pack Quantity: 24
Gender: Male
Jacket Color: Blue(Teal)
Jacket Material: Polyurethane(PUR)
Manufacturer: Molex
Packaging: Bulk
Part # Aliases: E10A00610M010 01300480046 130048-0046
Product Category: Sensor Cables/Actuator Cables
Product Type: Sensor Cables/Actuator Cables
Series: 130048
Subcategory: Cable Assemblies
Tradename: Brad Micro-Change
Voltage Rating: 30 V
Wire Gauge - AWG: 22 AWG

Техническая документация

Datasheet
pdf, 79 КБ