1300480085, Sensor Cables / Actuator Cables MICRO-CHANGE M12 DBLEEND CRDST

1300480085, Sensor Cables / Actuator Cables MICRO-CHANGE M12 DBLEEND CRDST
Изображения служат только для ознакомления,
см. техническую документацию
19 600 руб.
1 шт. на сумму 19 600 руб.
Плати частями
от 4 900 руб. × 4 платежа
Номенклатурный номер: 8004863717
Артикул: 1300480085
Бренд: Molex

Описание

Connectors\Cable Assemblies\Sensor Cables / Actuator Cables
Environmentally Sealed Connectors
Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.

Технические параметры

Длинна Кабеля - Метрическая 5 m
Brand: Molex
Coding: D Coded
Connector End A Pin Count: 4 Position
Connector End A: M12
Connector End B Pin Count: 4 Position
Connector End B: M12
Current Rating: 1.5 A
Factory Pack Quantity: Factory Pack Quantity: 4
Gender: Male/Male
Manufacturer: Molex
Product Category: Sensor Cables/Actuator Cables
Product Type: Sensor Cables/Actuator Cables
Series: 130048
Subcategory: Cable Assemblies
Tradename: Brad Micro-Change
Voltage Rating: 125 V