1300660236, Sensor Cables / Actuator Cables QUICK-CHANGE REC MA .5M

Фото 1/2 1300660236, Sensor Cables / Actuator Cables QUICK-CHANGE REC MA .5M
Изображения служат только для ознакомления,
см. техническую документацию
25 230 руб.
от 10 шт.20 350 руб.
1 шт. на сумму 25 230 руб.
Плати частями
от 6 309 руб. × 4 платежа
Номенклатурный номер: 8004863840
Артикул: 1300660236
Бренд: Molex

Описание

Connectors\Cable Assemblies\Sensor Cables / Actuator Cables
Molex Brad Connectors

Технические параметры

Brand: Molex
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Molex
Part # Aliases: 1300660236 01300660236 CR4006A76M005
Product Category: Sensor Cables/Actuator Cables
Product Type: Sensor Cables/Actuator Cables
Series: 130066
Subcategory: Cable Assemblies
Tradename: Brad Mini-Change
1st Connector Gender Male Pins
1st Connector Mounting Type Panel Mount
1st Connector Number of Positions 4 (Power)
1st Connector Number of Positions Loaded All
1st Connector Orientation Keyed
1st Connector Shell Size - Insert 3/8
1st Connector Type Receptacle
2nd Connector Type Wire Leads
Assembly Configuration Standard
Base Product Number 130066 ->
Cable Material Polyvinyl Chloride (PVC)
Cable Type Individual
Color Multiple
ECCN EAR99
HTSUS 8544.42.9090
Ingress Protection IP67 - Dust Tight, Waterproof
Length 1.64' (500.00mm)
Moisture Sensitivity Level (MSL) Not Applicable
Package Bulk
Series Brad Power Quick-Change 130066 ->
Shielding Unshielded
Usage Industrial Environments

Техническая документация

Datasheet
pdf, 241 КБ