1300980159, Cable Glands, Strain Reliefs & Cord Grips MAX-LOC STRAIN RELIEF CRD SEAL
![Фото 1/2 1300980159, Cable Glands, Strain Reliefs & Cord Grips MAX-LOC STRAIN RELIEF CRD SEAL](https://static.chipdip.ru/lib/849/DOC016849334.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/627/DOC007627080.jpg)
12 240 руб.
1 шт.
на сумму 12 240 руб.
Плати частями
от 3 060 руб. × 4 платежа
от 3 060 руб. × 4 платежа
Описание
Wire & Cable\Wire & Cable Management\Cable Glands, Strain Reliefs & Cord Grips
Cable Grip - 90В° 0.75" ~ 0.88" (19.1mm ~ 22.2mm) Nylon 1" NPT Black
Технические параметры
Brand: | Molex |
Cable Diameter: | 22.23 mm |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Features: | NEMA 3R Rating |
Manufacturer: | Molex |
Material: | Nylon |
Mounting Method: | Cable |
Part # Aliases: | 1300980162 01300980162 5558BLK |
Product Category: | Cable Glands, Strain Reliefs & Cord Grips |
Product Type: | Cable Grips |
Product: | Cable Grips |
Screw/Thread Size: | NPT 1 in |
Series: | 130098 |
Subcategory: | Wire & Cable Management |
Tradename: | MAX-LOC |
Base Product Number | 130098 -> |
Cable Diameter | 0.75"" ~ 0.88"" (19.1mm ~ 22.2mm) |
Color | Black |
ECCN | EAR99 |
HTSUS | 8547.20.0000 |
Material | Nylon |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Bulk |
Series | Woodhead, MAX-LOC, 130098 -> |
Thread Size | 1"" NPT |
Type | Cable Grip - 90В° |