140J1, Terminal Block Tools & Accessories TYPE A JUMPER-140
![Фото 1/3 140J1, Terminal Block Tools & Accessories TYPE A JUMPER-140](https://static.chipdip.ru/lib/544/DOC029544236.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/410/DOC007410488.jpg)
![](https://static.chipdip.ru/lib/234/DOC028234706.jpg)
7539 шт., срок 4-7 недель
310 руб.
от 10 шт. —
240 руб.
от 100 шт. —
192 руб.
от 500 шт. —
161.10 руб.
1 шт.
на сумму 310 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Альтернативные предложения1
Описание
Connectors\Terminal Blocks\Terminal Block Tools & Accessories
140, 141, & 142 Series Barrier Terminal BlockCinch 140, 141, and 142 Series Barrier Terminal Blocks feature a 250V voltage rating, 1 to 25 terminals, and 15A to 30A current rating. In addition, these terminal blocks offer 10 to 16 maximum wire size and 3750W to 7500W maximum power rating per terminal. Cinch Series 140, 141, and 142 Barrier Terminal Block are ideal for industrial controls, instrumentation, power supplies, security consumer electronics and monitoring, HVAC, telecom equipment, and transportation.
Технические параметры
Brand: | Cinch |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Manufacturer: | Cinch Connectivity Solutions |
Packaging: | Bulk |
Part # Aliases: | 4221311013-202 |
Product Category: | Terminal Block Tools & Accessories |
Product Type: | Terminal Block Tools & Accessories |
Product: | Tools & Accessories |
Series: | 140 |
Subcategory: | Terminal Blocks |
Type: | Jumper |
ECCN | EAR99 |
For Use With/Related Products | 140 Series |
HTSUS | 8538.90.8180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Number of Positions | 2 |
Package | Bag |
Pitch | 0.375"" (9.53mm) |
RoHS Status | RoHS Compliant |
Style | Over Barrier, Flanged Spade |
Type | Barrier Block |
Body Orientation | Straight |
Contact Material | Brass |
Contact Plating | Nickel |
Вес, г | 0.52 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.