14-56-2022, Headers & Wire Housings CGrid SL IDT Opt G 15 SAu 2Ckt

Фото 1/2 14-56-2022, Headers & Wire Housings CGrid SL IDT Opt G 15 SAu 2Ckt
Изображения служат только для ознакомления,
см. техническую документацию
270 руб.
от 10 шт.210 руб.
от 104 шт.153 руб.
от 520 шт.126.87 руб.
1 шт. на сумму 270 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004864574
Артикул: 14-56-2022
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
The Molex Crimp Connector Housing comes with a Straight body orientation and 2 number of contacts. 1 number of rows

Технические параметры

Brand: Molex
Contact Gender: Socket(Female)
Contact Material: Tin
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 104
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Polyester
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 2 Position
Number of Rows: 1 Row
Packaging: Tube
Part # Aliases: 14562022 A-70400-0666 0014562022
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Series: 70400
Subcategory: Headers & Wire Housings
Termination Style: IDC
Tradename: C-Grid, SL
Type: Receptacle Housings
Voltage Rating: 250 V
Wire Gauge: 24 AWG
Body Orientation Straight
Gender Female
Number of Contacts 2
Number of Rows 1
Pitch 2.54mm
Series 70400
Вес, г 0.36

Техническая документация

Datasheet
pdf, 48 КБ
Datasheet
pdf, 47 КБ