14-60-0082, Headers & Wire Housings CGrid SL IDT Opt G TIN 8Ckt

14-60-0082, Headers & Wire Housings CGrid SL IDT Opt G TIN 8Ckt
Изображения служат только для ознакомления,
см. техническую документацию
550 руб.
от 10 шт.450 руб.
от 104 шт.346 руб.
от 520 шт.278.59 руб.
1 шт. на сумму 550 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004864630
Артикул: 14-60-0082
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Industrial Solutions

Molex Industrial Solutions are designed for the harshest environmental conditions to provide safe and reliable connections. Molex Industrial Solutions also offer protection from contamination, moisture, or vibration.

Технические параметры

Brand: Molex
Contact Gender: Socket(Female)
Contact Material: Tin
Contact Plating: Tin
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 26
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Polyester
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 8 Position
Number of Rows: 1 Row
Packaging: Tube
Part # Aliases: 14600082 A-70400-0147 0014600082
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Series: 70400
Subcategory: Headers & Wire Housings
Termination Style: IDC
Tradename: C-Grid, SL
Type: Receptacle Housings
Voltage Rating: 250 V
Wire Gauge: 24 AWG

Техническая документация

Datasheet
pdf, 48 КБ