150213-0003, Headers & Wire Housings TPA Retainer 3.00mm 3 Ckt Glow Black

Фото 1/2 150213-0003, Headers & Wire Housings TPA Retainer 3.00mm 3 Ckt Glow Black
Изображения служат только для ознакомления,
см. техническую документацию
80 руб.
от 10 шт.69 руб.
от 100 шт.51 руб.
от 500 шт.40.95 руб.
1 шт. на сумму 80 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004864969
Артикул: 150213-0003
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Ditto Wire-to-Wire Genderless Interconnects

Molex Ditto Genderless Connectors are low-amp wire-to-wire interconnects that boost cost savings and operational efficiency. The Ditto, 2.50mm pitch, single-housing and terminal interconnect system is designed to support low-amperage up to 7A per blade and 20AWG to 26AWG wire size applications. This genderless interconnect solution reduces by half the required application tooling, setup time, and cost incurred in dual-gender wire-to-wire equivalents.

Технические параметры

Accessory Type: Terminal Position Assurance(TPA)
Brand: Molex
Factory Pack Quantity: Factory Pack Quantity: 1650
Flammability Rating: UL 94 V-2
Housing Color: Black
Housing Material: Polyamide(PA)
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Number of Positions: 3 Position
Number of Rows: 1 Row
Pitch: 3 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Accessories
Series: 150213
Subcategory: Headers & Wire Housings
Tradename: Ditto
Линейка Продукции Ditto 150213
Тип Аксессуара Terminal Position Assurance Retainer
Вес, г 0.19

Техническая документация

Datasheet
pdf, 36 КБ
Datasheet 150213-0003
pdf, 30 КБ