15-04-5161, Headers & Wire Housings INTERIM CLIP 16P dual row

Фото 1/2 15-04-5161, Headers & Wire Housings INTERIM CLIP 16P dual row
Изображения служат только для ознакомления,
см. техническую документацию
590 руб.
от 10 шт.470 руб.
от 100 шт.369 руб.
1 шт. на сумму 590 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004865056
Артикул: 15-04-5161
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
FiT Family Connectors
Molex FiT Dual-Row Connectors provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex FiT power connectors range from the 2.50mm pitch Nano-FiT™ to the 5.7mm pitch Mega-FiT ® connectors. These off-the-shelf connectors can be modified, customized, or adapted to meet virtually any application need.

Технические параметры

Accessory Type: Interim Clip
Brand: Molex
Factory Pack Quantity: Factory Pack Quantity: 450
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Polyester
Latching Type: Latched
Manufacturer: Molex
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 16 Position
Number of Rows: 2 Row
Packaging: Bulk
Part # Aliases: 150451617001300160015045161
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Accessories
Series: 70013
Subcategory: Headers & Wire Housings
Tradename: C-Grid, SL
Линейка Продукции SL 70013
Тип Аксессуара Interim Clip
Вес, г 2.04

Техническая документация

Datasheet
pdf, 42 КБ
Datasheet 15-04-5161
pdf, 42 КБ
Чертеж
pdf, 242 КБ