151048-1411, Headers & Wire Housings CP6.5 HDR GW DR VRT 4CKT POLZ POSLCK NAT
![Фото 1/2 151048-1411, Headers & Wire Housings CP6.5 HDR GW DR VRT 4CKT POLZ POSLCK NAT](https://static.chipdip.ru/lib/062/DOC007062856.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/844/DOC036844947.jpg)
260 руб.
от 10 шт. —
190 руб.
1 шт.
на сумму 260 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Connectors\Headers & Wire Housings
Industrial SolutionsMolex Industrial Solutions are designed for the harshest environmental conditions to provide safe and reliable connections. Molex Industrial Solutions also offer protection from contamination, moisture, or vibration.
Технические параметры
Application: | Wire-to-Board |
Brand: | Molex |
Contact Gender: | Pin(Male) |
Contact Material: | Copper Alloy |
Contact Plating: | Tin |
Current Rating: | 10 A |
Factory Pack Quantity: Factory Pack Quantity: | 660 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Natural |
Housing Material: | Polyamide(PA) |
Insulation Resistance: | 1000 MOhms |
Manufacturer: | Molex |
Mating Post Length: | 8.85 mm |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 4 Position |
Number of Rows: | 2 Row |
Packaging: | Tray |
Part # Aliases: | 151048141101510481411 |
Pitch: | 6.5 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Row Spacing: | 6.5 mm |
Series: | 151048 |
Subcategory: | Headers & Wire Housings |
Termination Style: | Solder Pin |
Tradename: | CP-6.5 |
Type: | Power |
Voltage Rating: | 600 VAC/DC |
Automotive | No |
Body Orientation | Straight |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Gender | HDR |
Mating Cycle (Cycles) | 30 |
Maximum Contact Resistance (mOhm) | 10 |
Maximum Current Rating (A) | 10/Contact |
Maximum Operating Temperature (°C) | 105 |
Maximum Voltage Rating | 600VDC|600VAC |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Number of Contacts | 4 |
Number of Rows | 2 |
Packaging | Tray |
Part Status | Active |
Polarization Type | Center Slot |
PPAP | No |
Row Spacing (mm) | 6.5 |
Terminal Pitch (mm) | 6.5 |
Termination Method | Solder |
Type | Wire to Board |
Вес, г | 2.88 |