151048-2203, Headers & Wire Housings CP6.5 HDR GW DR VRT 2CKT POLZ POSLCK YLW

Фото 1/2 151048-2203, Headers & Wire Housings CP6.5 HDR GW DR VRT 2CKT POLZ POSLCK YLW
Изображения служат только для ознакомления,
см. техническую документацию
240 руб.
от 10 шт.180 руб.
от 100 шт.147 руб.
от 500 шт.124.96 руб.
1 шт. на сумму 240 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004865130
Артикул: 151048-2203
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Wire-to-Device

Molex Wire-to-Device solutions offer a wide variety of connector solutions that fit applications requiring high-power solutions or microminiature options. These Molex Wire-to-Device solutions provide reliable field performance.

Технические параметры

Application: Wire-to-Board
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Copper Alloy
Contact Plating: Tin
Current Rating: 10 A
Factory Pack Quantity: Factory Pack Quantity: 864
Flammability Rating: UL 94 V-0
Housing Color: Yellow
Housing Material: Polyamide(PA)
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Mounting Peg
Number of Positions: 2 Position
Number of Rows: 2 Row
Packaging: Tube
Part # Aliases: 151048220301510482203
Pitch: 6.5 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Series: 151048
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Tradename: CP-6.5
Voltage Rating: 600 VAC/DC
Body Orientation Straight
Connector System Wire to Board
Contact Material Copper Alloy
Contact Plating Tin
Current Rating 10.0A
Mounting Type Through Hole
Number of Contacts 2
Number of Rows 2
Pitch 6.5mm
Series CP-6.5
Series Number 151048
Shrouded/Unshrouded Shrouded
Termination Method Solder
Voltage Rating 600 V
Вес, г 1.73

Техническая документация

Datasheet
pdf, 304 КБ
Datasheet
pdf, 41 КБ
Чертеж
pdf, 441 КБ