151048-2204, Headers & Wire Housings CP6.5 HDR GW DR VRT 2CKT POLZ POSLCK PUR

151048-2204, Headers & Wire Housings CP6.5 HDR GW DR VRT 2CKT POLZ POSLCK PUR
Изображения служат только для ознакомления,
см. техническую документацию
280 руб.
от 10 шт.230 руб.
от 100 шт.176 руб.
от 500 шт.154.88 руб.
1 шт. на сумму 280 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004865131
Артикул: 151048-2204
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
CP-6.5 Wire-to-Board Connector System

Molex CP-6.5 Wire-to-Board Connector System is a foolproof interconnect system that provides quick, easy identification of mated pairs in wire-to-board applications. The 6.50mm wire-to-board receptacles and PCB headers have color-coded housings to differentiate mating possibilities. Connectors with mismatched colors do not mate. Unique keying features within each header and receptacle housing prevent the entry of the receptacle into the header when mismated. A positive lock feature produces an audible click when fully mated.

Технические параметры

Application: Wire-to-Board
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Copper Alloy
Contact Plating: Tin
Current Rating: 10 A
Factory Pack Quantity: Factory Pack Quantity: 864
Flammability Rating: UL 94 V-0
Housing Color: Purple
Housing Material: Polyamide(PA)
Manufacturer: Molex
Mating Post Length: 8.85 mm
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 2 Position
Number of Rows: 2 Row
Packaging: Tube
Part # Aliases: 151048220401510482204
Pitch: 6.5 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 6.5 mm
Series: 151048
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Tradename: CP-6.5
Type: Shrouded
Voltage Rating: 600 VAC/DC
Вес, г 1.73

Техническая документация

Datasheet
pdf, 41 КБ