151049-2201, Headers & Wire Housings CP6.5 RECP HSG DR 2CKT POLZ POSLCK BLU

151049-2201, Headers & Wire Housings CP6.5 RECP HSG DR 2CKT POLZ POSLCK BLU
Изображения служат только для ознакомления,
см. техническую документацию
83 руб.
от 10 шт.73 руб.
от 100 шт.54 руб.
от 500 шт.43.25 руб.
1 шт. на сумму 83 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004865139
Артикул: 151049-2201
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Wire-to-Device

Molex Wire-to-Device solutions offer a wide variety of connector solutions that fit applications requiring high-power solutions or microminiature options. These Molex Wire-to-Device solutions provide reliable field performance.

Технические параметры

Application: Wire-to-Board
Brand: Molex
Contact Gender: Socket(Female)
Current Rating: 10 A
Factory Pack Quantity: Factory Pack Quantity: 4000
Flammability Rating: UL 94 V-0
Housing Color: Blue
Housing Material: Polybutylene Terephthalate(PBT)
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 2 Position
Number of Rows: 2 Row
Packaging: Bulk
Part # Aliases: 151049220101510492201
Pitch: 6.5 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Series: 151049
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Tradename: CP-6.5
Type: Receptacle Housings
Вес, г 1.01

Техническая документация

Datasheet
pdf, 41 КБ