151192-0050, Headers & Wire Housings MGrid WTB Crimp Rcpt Hsg LCP Blk 50Ckt

151192-0050, Headers & Wire Housings MGrid WTB Crimp Rcpt Hsg LCP Blk 50Ckt
Изображения служат только для ознакомления,
см. техническую документацию
220 руб.
от 10 шт.180 руб.
от 100 шт.132 руб.
1 шт. на сумму 220 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004865188
Артикул: 151192-0050
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Milli-Grid™ HF Shrouded Connectors

Molex Milli-Grid™ Halogen-Free (HF) Shrouded Connectors offer robust mating performance that meets halogen-free requirements in data, consumer, and other industry wire-to-board applications. The wire-to-board connectors have an LCP housing that supports high-temperature reflow. These connectors feature a single side slot, a locking ramp window, and a polarization key that prevents wrong mating orientations and ensures secure mating. The Milli-Grid HF connectors employ a retention peg for robust PCB retention during the reflow process. These connectors are available in solder tail lengths of 2.60mm, 3.60mm, and 4.60mm to support various PCB thicknesses.

Технические параметры

Application: Wire-to-Board
Brand: Molex
Contact Gender: Socket(Female)
Contact Type: Socket(Female)
Factory Pack Quantity: Factory Pack Quantity: 500
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Gender: Female
Housing Material: Liquid Crystal Polymer(LCP)
Latching Type: Unlatched
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 50 Position
Number of Rows: 2 Row
Part # Aliases: 015119200501511920050
Pitch: 2 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Row Spacing: 2 mm
Series: 151192
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Tradename: Milli-Grid
Type: Receptacle Housings
Вес, г 1.15

Техническая документация

Datasheet
pdf, 45 КБ