151207-2601, Headers & Wire Housings CP-6.5 Recpt Hsg PA66 GW Blue 6Ckt

151207-2601, Headers & Wire Housings CP-6.5 Recpt Hsg PA66 GW Blue 6Ckt
Изображения служат только для ознакомления,
см. техническую документацию
92 руб.
от 10 шт.74 руб.
от 100 шт.51 руб.
от 1200 шт.43.81 руб.
1 шт. на сумму 92 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004865193
Артикул: 151207-2601
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
CP-6.5 Wire-to-Board Connector System

Molex CP-6.5 Wire-to-Board Connector System is a foolproof interconnect system that provides quick, easy identification of mated pairs in wire-to-board applications. The 6.50mm wire-to-board receptacles and PCB headers have color-coded housings to differentiate mating possibilities. Connectors with mismatched colors do not mate. Unique keying features within each header and receptacle housing prevent the entry of the receptacle into the header when mismated. A positive lock feature produces an audible click when fully mated.

Технические параметры

Brand: Molex
Contact Gender: Socket(Female)
Factory Pack Quantity: Factory Pack Quantity: 300
Flammability Rating: UL 94 V-0
Housing Color: Blue
Housing Gender: Female
Housing Material: Nylon
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 6 Position
Number of Rows: 2 Row
Packaging: Bulk
Part # Aliases: 151207260101512072601
Pitch: 6.5 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Series: 151207
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Tradename: CP-6.5
Type: Receptacle Housings
Вес, г 2.65

Техническая документация

Datasheet
pdf, 46 КБ