15131-0200, Rectangular Cable Assemblies Cable-Assy Picolock 2 Circuit 50MM

15131-0200, Rectangular Cable Assemblies Cable-Assy Picolock 2 Circuit 50MM
Изображения служат только для ознакомления,
см. техническую документацию
940 руб.
от 10 шт.810 руб.
от 100 шт.649 руб.
от 500 шт.599.51 руб.
1 шт. на сумму 940 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004865194
Артикул: 15131-0200
Бренд: Molex

Описание

Connectors\Cable Assemblies\Rectangular Cable Assemblies
Discrete Wire & Cable Assemblies

Molex Discrete Wire and Cable Assemblies deliver off-the-shelf solutions with a broad range of connectors in a variety of cable lengths. The connector ends of these cable assemblies offer premium housing features to prevent mismating, reduce terminal backout, and reduce operator fatigue during assembly. These completed Molex cable assemblies meet IPC specification design and meet automotive-industry standards. Molex UL 1061 and UL 1007 discrete wires are ready to use in electronic appliance applications.

Технические параметры

Brand: Molex
Cable Length: 50 mm
Connector End A Pin Count: 2 Position
Connector End A: Receptacle
Connector End B Pin Count: 2 Position
Connector End B: Receptacle
Current Rating: 2.5 A
Factory Pack Quantity: Factory Pack Quantity: 2000
Gender: Female/Female
Jacket Color: Black
Jacket Material: Polyvinyl Chloride(PVC)
Manufacturer: Molex
Part # Aliases: 1513102000151310200
Pitch: 1 mm
Product Category: Rectangular Cable Assemblies
Product Type: Rectangular Cable Assemblies
Product: Discrete Wire Cable Assemblies
Series: 15131
Subcategory: Cable Assemblies
Tradename: Pico-Lock
Voltage Rating: 150 V
Wire Gauge - AWG: 28 AWG
Вес, г 0.24

Техническая документация

Datasheet
pdf, 54 КБ
Чертеж
pdf, 143 КБ