15133-0400, Rectangular Cable Assemblies Pico-Clasp 4CKT CBL ASSY SR 50MM WHITE
![Фото 1/3 15133-0400, Rectangular Cable Assemblies Pico-Clasp 4CKT CBL ASSY SR 50MM WHITE](https://static.chipdip.ru/lib/068/DOC027068336.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/011/DOC021011513.jpg)
![](https://static.chipdip.ru/lib/317/DOC035317947.jpg)
900 руб.
от 10 шт. —
750 руб.
от 100 шт. —
628 руб.
1 шт.
на сумму 900 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Connectors\Cable Assemblies\Rectangular Cable Assemblies
Cable Assemblies & Wire HarnessesMolex Cable Assemblies and Wire Harnesses include high power, overmolded and sealed off-the-shelf options that support all industries. Molex cable assemblies and harnesses can be custom built to match any user's specifications using Molex's Custom Cable Creator. Molex Cable Assemblies and Wire Harnesses are ideal for commercial vehicles, industrial, and consumer applications.
Технические параметры
Brand: | Molex |
Cable Length: | 50 mm |
Connector End A Pin Count: | 4 Position |
Connector End A: | Receptacle |
Connector End B Pin Count: | 4 Position |
Connector End B: | Receptacle |
Current Rating: | 1 A |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Gender: | Female/Female |
Jacket Color: | White |
Jacket Material: | Polyvinyl Chloride(PVC) |
Manufacturer: | Molex |
Packaging: | Bulk |
Part # Aliases: | 1513304000151330400 |
Pitch: | 1 mm |
Product Category: | Rectangular Cable Assemblies |
Product Type: | Rectangular Cable Assemblies |
Product: | Discrete Wire Cable Assemblies |
Series: | 15133 |
Subcategory: | Cable Assemblies |
Tradename: | Pico-Clasp |
Voltage Rating: | 50 V |
Wire Gauge - AWG: | 28 AWG |
Cable Type | Round |
Connector 1 | Pico-Clasp |
Connector 1 Gender | Female |
Connector 1 Housing Gender | Female |
Connector 1 Number of Contacts | 4 |
Connector 2 | Pico-Clasp |
Connector 2 Gender | Female |
Connector 2 Housing Gender | Female |
Connector 2 Number of Contacts | 4 |
Contact Plating | Tin |
Current Rating | 1 A |
Operating Temperature Range | -40 →+85 °C |
Pitch | 1mm |
Series | Pico-Clasp |
Series Number | 15133 |
Sheath Colour | Black |
Voltage Rating | 50 Vrms ac/dc |
Вес, г | 0.46 |