15133-0401, Rectangular Cable Assemblies Pico-Clasp 4CKT CBL ASSY SR 100MM WHITE

15133-0401, Rectangular Cable Assemblies Pico-Clasp 4CKT CBL ASSY SR 100MM WHITE
Изображения служат только для ознакомления,
см. техническую документацию
890 руб.
от 10 шт.820 руб.
1 шт. на сумму 890 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004865234
Артикул: 15133-0401
Бренд: Molex

Описание

Connectors\Cable Assemblies\Rectangular Cable Assemblies
Cable Assemblies & Wire Harnesses

Molex Cable Assemblies and Wire Harnesses include high power, overmolded and sealed off-the-shelf options that support all industries. Molex cable assemblies and harnesses can be custom built to match any user's specifications using Molex's Custom Cable Creator. Molex Cable Assemblies and Wire Harnesses are ideal for commercial vehicles, industrial, and consumer applications.

Технические параметры

Длинна Кабеля - Метрическая 100 mm
Brand: Molex
Connector End A Pin Count: 4 Position
Connector End A: Receptacle
Connector End B Pin Count: 4 Position
Connector End B: Receptacle
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 50
Gender: Female/Female
Jacket Color: White
Jacket Material: Polyvinyl Chloride(PVC)
Manufacturer: Molex
Packaging: Bulk
Part # Aliases: 1513304010151330401
Pitch: 1 mm
Product Category: Rectangular Cable Assemblies
Product Type: Rectangular Cable Assemblies
Product: Discrete Wire Cable Assemblies
Series: 15133
Subcategory: Cable Assemblies
Tradename: Pico-Clasp
Voltage Rating: 50 V
Wire Gauge - AWG: 28 AWG
Вес, г 0.66

Техническая документация

Datasheet
pdf, 39 КБ