15134-1002, Rectangular Cable Assemblies PicoBlade CBL ASSY 10CKT 150MM NTL

Фото 1/3 15134-1002, Rectangular Cable Assemblies PicoBlade CBL ASSY 10CKT 150MM NTL
Изображения служат только для ознакомления,
см. техническую документацию
1 880 руб.
от 10 шт.1 460 руб.
от 100 шт.1 140 руб.
1 шт. на сумму 1 880 руб.
Плати частями
от 470 руб. × 4 платежа
Номенклатурный номер: 8004865276
Артикул: 15134-1002
Бренд: Molex

Описание

Connectors\Cable Assemblies\Rectangular Cable Assemblies
PicoBlade Standard Discrete Wire Cable Assemblies
Molex PicoBlade Standard Discrete Wire Cable Assemblies come in various cable lengths with a compact PicoBlade connector to support both prototyping and global production. The connectors feature point-to-point, single-row configurations for standard PicoBlade designs. UL 1061 discrete wires simplify design, prototyping, and production processes. Pin-to-pin map configurations reduce the need to design the cable layout because engineers assign each signal to a pin. Molex PicoBlade receptacles utilize a small pitch and friction lock to take up less PCB space and lessen the chance of accidental unmating due to vibration or mishandling.

Технические параметры

Длинна Кабеля - Метрическая 150 mm
Brand: Molex
Connector End A Pin Count: 10 Position
Connector End B Pin Count: 10 Position
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 50
Gender: Female/Female
Jacket Material: Polyester(Mylar)
Manufacturer: Molex
Packaging: Bulk
Part # Aliases: 0151341002
Pitch: 1.25 mm
Product Category: Rectangular Cable Assemblies
Product Type: Rectangular Cable Assemblies
Product: Discrete Wire Cable Assemblies
Series: 15134
Subcategory: Cable Assemblies
Tradename: PicoBlade
Voltage Rating: 125 V
Wire Gauge - AWG: 28 AWG
Connector 1 Gender Female
Connector 1 Housing Gender Male
Connector 1 Number of Contacts 10
Connector 2 Gender Female
Connector 2 Housing Gender Male
Connector 2 Number of Contacts 10
Contact Plating Tin
Current Rating 1 A
Operating Temperature Range -40 →+85 °C
Pitch 1.25mm
Series PicoBlade
Series Number 15134
Sheath Colour Black
Voltage Rating 125 V
Вес, г 1

Техническая документация

Datasheet
pdf, 40 КБ
Чертеж
pdf, 152 КБ