15134-1205, Rectangular Cable Assemblies PicoBlade CBL ASSY 12CKT 450MM NTL

Фото 1/2 15134-1205, Rectangular Cable Assemblies PicoBlade CBL ASSY 12CKT 450MM NTL
Изображения служат только для ознакомления,
см. техническую документацию
1 930 руб.
от 10 шт.1 570 руб.
от 100 шт.1 230 руб.
от 250 шт.1 134.39 руб.
1 шт. на сумму 1 930 руб.
Плати частями
от 484 руб. × 4 платежа
Номенклатурный номер: 8004865283
Артикул: 15134-1205
Бренд: Molex

Описание

Connectors\Cable Assemblies\Rectangular Cable Assemblies
Discrete Wire & Cable Assemblies

Molex Discrete Wire and Cable Assemblies deliver off-the-shelf solutions with a broad range of connectors in a variety of cable lengths. The connector ends of these cable assemblies offer premium housing features to prevent mismating, reduce terminal backout, and reduce operator fatigue during assembly. These completed Molex cable assemblies meet IPC specification design and meet automotive-industry standards. Molex UL 1061 and UL 1007 discrete wires are ready to use in electronic appliance applications.

Технические параметры

Длинна Кабеля - Метрическая 450 mm
Brand: Molex
Connector End A Pin Count: 12 Position
Connector End B Pin Count: 12 Position
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 50
Gender: Female/Female
Jacket Material: Polyester(Mylar)
Manufacturer: Molex
Packaging: Bulk
Part # Aliases: 0151341205
Pitch: 1.25 mm
Product Category: Rectangular Cable Assemblies
Product Type: Rectangular Cable Assemblies
Product: Discrete Wire Cable Assemblies
Series: 15134
Subcategory: Cable Assemblies
Tradename: PicoBlade
Voltage Rating: 125 V
Wire Gauge - AWG: 28 AWG
Connector 1 Gender Female
Connector 1 Housing Gender Male
Connector 1 Number of Contacts 12
Connector 2 Gender Female
Connector 2 Housing Gender Male
Connector 2 Number of Contacts 12
Contact Plating Tin
Current Rating 1 A
Operating Temperature Range -40 →+85 °C
Pitch 1.25mm
Series PicoBlade
Series Number 15134
Sheath Colour Black
Voltage Rating 125 V
Вес, г 9.2

Техническая документация

Datasheet
pdf, 40 КБ
Чертеж
pdf, 151 КБ