15134-1206, Rectangular Cable Assemblies PicoBlade CBL ASSY 12CKT 600MM NTL
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 210 руб.
от 10 шт. —
1 830 руб.
от 25 шт. —
1 780 руб.
от 100 шт. —
1 405.13 руб.
1 шт.
на сумму 2 210 руб.
Плати частями
от 554 руб. × 4 платежа
от 554 руб. × 4 платежа
Описание
Connectors\Cable Assemblies\Rectangular Cable Assemblies
Discrete Wire & Cable AssembliesMolex Discrete Wire and Cable Assemblies deliver off-the-shelf solutions with a broad range of connectors in a variety of cable lengths. The connector ends of these cable assemblies offer premium housing features to prevent mismating, reduce terminal backout, and reduce operator fatigue during assembly. These completed Molex cable assemblies meet IPC specification design and meet automotive-industry standards. Molex UL 1061 and UL 1007 discrete wires are ready to use in electronic appliance applications.
Технические параметры
Длинна Кабеля - Метрическая | 600 mm | |
Brand: | Molex | |
Connector End A Pin Count: | 12 Position | |
Connector End B Pin Count: | 12 Position | |
Current Rating: | 1 A | |
Factory Pack Quantity: Factory Pack Quantity: | 225 | |
Gender: | Female/Female | |
Jacket Material: | Polyester(Mylar) | |
Manufacturer: | Molex | |
Packaging: | Bulk | |
Part # Aliases: | 0151341206 | |
Pitch: | 1.25 mm | |
Product Category: | Rectangular Cable Assemblies | |
Product Type: | Rectangular Cable Assemblies | |
Product: | Discrete Wire Cable Assemblies | |
Series: | 15134 | |
Subcategory: | Cable Assemblies | |
Tradename: | PicoBlade | |
Voltage Rating: | 125 V | |
Wire Gauge - AWG: | 28 AWG | |
Connector 1 | PicoBlade | |
Connector 1 Gender | Female | |
Connector 1 Housing Gender | Male | |
Connector 1 Number of Contacts | 12 | |
Connector 2 | PicoBlade | |
Connector 2 Gender | Female | |
Connector 2 Housing Gender | Male | |
Connector 2 Number of Contacts | 12 | |
Contact Plating | Tin | |
Current Rating | 1 A | |
Operating Temperature Range | -40 →+85 °C | |
Pitch | 1.25mm | |
Series | PicoBlade | |
Series Number | 15134 | |
Sheath Colour | Black | |
Voltage Rating | 125 V | |
Вес, г | 12.07 |