15135-0201, Rectangular Cable Assemblies Clickmate 2CKT CBL ASSY SR 100MM BEIGE

15135-0201, Rectangular Cable Assemblies Clickmate 2CKT CBL ASSY SR 100MM BEIGE
Изображения служат только для ознакомления,
см. техническую документацию
400 руб.
от 10 шт.350 руб.
от 100 шт.308 руб.
от 500 шт.282.47 руб.
1 шт. на сумму 400 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004865290
Артикул: 15135-0201
Бренд: Molex

Описание

Connectors\Cable Assemblies\Rectangular Cable Assemblies
Discrete Wire & Cable Assemblies

Molex Discrete Wire and Cable Assemblies deliver off-the-shelf solutions with a broad range of connectors in a variety of cable lengths. The connector ends of these cable assemblies offer premium housing features to prevent mismating, reduce terminal backout, and reduce operator fatigue during assembly. These completed Molex cable assemblies meet IPC specification design and meet automotive-industry standards. Molex UL 1061 and UL 1007 discrete wires are ready to use in electronic appliance applications.

Технические параметры

Brand: Molex
Cable Length: 100 mm
Connector End A Pin Count: 2 Position
Connector End A: Plug
Connector End B Pin Count: 2 Position
Connector End B: Plug
Current Rating: 2.5 A
Factory Pack Quantity: Factory Pack Quantity: 100
Gender: Male/Male
Jacket Color: Brown(Beige)
Jacket Material: Polyvinyl Chloride(PVC)
Manufacturer: Molex
Packaging: Bulk
Pitch: 1.5 mm
Product Category: Rectangular Cable Assemblies
Product Type: Rectangular Cable Assemblies
Product: Discrete Wire Cable Assemblies
Series: 15135
Subcategory: Cable Assemblies
Tradename: CLIK-Mate
Voltage Rating: 100 V
Wire Gauge - AWG: 24 AWG
Вес, г 1.2

Техническая документация

Datasheet
pdf, 42 КБ