15135-0300, Rectangular Cable Assemblies Clickmate 3CKT CBL ASSY SR 50MM BEIGE

15135-0300, Rectangular Cable Assemblies Clickmate 3CKT CBL ASSY SR 50MM BEIGE
Изображения служат только для ознакомления,
см. техническую документацию
510 руб.
от 100 шт.460 руб.
от 200 шт.398 руб.
1 шт. на сумму 510 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004865293
Артикул: 15135-0300
Бренд: Molex

Описание

Connectors\Cable Assemblies\Rectangular Cable Assemblies
Cable Assemblies & Wire Harnesses

Molex Cable Assemblies and Wire Harnesses include high power, overmolded and sealed off-the-shelf options that support all industries. Molex cable assemblies and harnesses can be custom built to match any user's specifications using Molex's Custom Cable Creator. Molex Cable Assemblies and Wire Harnesses are ideal for commercial vehicles, industrial, and consumer applications.

Технические параметры

Brand: Molex
Cable Length: 50 mm
Connector End A Pin Count: 3 Position
Connector End A: Plug
Connector End B Pin Count: 3 Position
Connector End B: Plug
Current Rating: 1.5 A
Factory Pack Quantity: Factory Pack Quantity: 100
Gender: Male/Male
Jacket Color: Brown(Beige)
Jacket Material: Polyvinyl Chloride(PVC)
Manufacturer: Molex
Packaging: Bulk
Part # Aliases: 0151350300
Pitch: 1.5 mm
Product Category: Rectangular Cable Assemblies
Product Type: Rectangular Cable Assemblies
Product: Discrete Wire Cable Assemblies
Series: 15135
Subcategory: Cable Assemblies
Tradename: CLIK-Mate
Voltage Rating: 100 V
Wire Gauge - AWG: 24 AWG
Вес, г 1.1

Техническая документация

Datasheet
pdf, 44 КБ