15135-0303, Rectangular Cable Assemblies Clickmate 3CKT CBL ASSY SR 300MM BEIGE

15135-0303, Rectangular Cable Assemblies Clickmate 3CKT CBL ASSY SR 300MM BEIGE
Изображения служат только для ознакомления,
см. техническую документацию
750 руб.
от 10 шт.680 руб.
от 100 шт.496 руб.
от 200 шт.493.12 руб.
1 шт. на сумму 750 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004865295
Артикул: 15135-0303
Бренд: Molex

Описание

Connectors\Cable Assemblies\Rectangular Cable Assemblies
Cable Assemblies & Wire Harnesses

Molex Cable Assemblies and Wire Harnesses include high power, overmolded and sealed off-the-shelf options that support all industries. Molex cable assemblies and harnesses can be custom built to match any user's specifications using Molex's Custom Cable Creator. Molex Cable Assemblies and Wire Harnesses are ideal for commercial vehicles, industrial, and consumer applications.

Технические параметры

Brand: Molex
Cable Length: 300 mm
Connector End A Pin Count: 3 Position
Connector End A: Plug
Connector End B Pin Count: 3 Position
Connector End B: Plug
Current Rating: 1.5 A
Factory Pack Quantity: Factory Pack Quantity: 100
Gender: Male/Male
Jacket Color: Brown(Beige)
Jacket Material: Polyvinyl Chloride(PVC)
Manufacturer: Molex
Packaging: Bulk
Pitch: 1.5 mm
Product Category: Rectangular Cable Assemblies
Product Type: Rectangular Cable Assemblies
Product: Discrete Wire Cable Assemblies
Series: 15135
Subcategory: Cable Assemblies
Tradename: CLIK-Mate
Voltage Rating: 100 V
Wire Gauge - AWG: 24 AWG
Вес, г 3.4

Техническая документация

Datasheet
pdf, 44 КБ