15135-0602, Rectangular Cable Assemblies Clickmate 6CKT CBL ASSY SR 150MM BEIGE

15135-0602, Rectangular Cable Assemblies Clickmate 6CKT CBL ASSY SR 150MM BEIGE
Изображения служат только для ознакомления,
см. техническую документацию
1 360 руб.
от 10 шт.1 110 руб.
от 100 шт.793 руб.
от 500 шт.722.09 руб.
1 шт. на сумму 1 360 руб.
Плати частями
от 340 руб. × 4 платежа
Номенклатурный номер: 8004865305
Артикул: 15135-0602
Бренд: Molex

Описание

Connectors\Cable Assemblies\Rectangular Cable Assemblies
Cable Assemblies & Wire Harnesses

Molex Cable Assemblies and Wire Harnesses include high power, overmolded and sealed off-the-shelf options that support all industries. Molex cable assemblies and harnesses can be custom built to match any user's specifications using Molex's Custom Cable Creator. Molex Cable Assemblies and Wire Harnesses are ideal for commercial vehicles, industrial, and consumer applications.

Технические параметры

Длинна Кабеля - Метрическая 150 mm
Brand: Molex
Connector End A Pin Count: 6 Position
Connector End A: Plug
Connector End B Pin Count: 6 Position
Connector End B: Plug
Current Rating: 1.5 A
Factory Pack Quantity: Factory Pack Quantity: 100
Gender: Male/Male
Jacket Color: Brown(Beige)
Jacket Material: Polyvinyl Chloride(PVC)
Manufacturer: Molex
Packaging: Bulk
Pitch: 1.5 mm
Product Category: Rectangular Cable Assemblies
Product Type: Rectangular Cable Assemblies
Product: Discrete Wire Cable Assemblies
Series: 15135
Subcategory: Cable Assemblies
Tradename: CLIK-Mate
Voltage Rating: 100 V
Wire Gauge - AWG: 24 AWG
Вес, г 3.8

Техническая документация

Datasheet
pdf, 47 КБ