15136-0200, Rectangular Cable Assemblies MicroClasp 2CKT CBL ASSY SR 50MM WHITE

15136-0200, Rectangular Cable Assemblies MicroClasp 2CKT CBL ASSY SR 50MM WHITE
Изображения служат только для ознакомления,
см. техническую документацию
940 руб.
от 10 шт.790 руб.
от 100 шт.594 руб.
1 шт. на сумму 940 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004865313
Артикул: 15136-0200
Бренд: Molex

Описание

Connectors\Cable Assemblies\Rectangular Cable Assemblies
Cable Assemblies & Wire Harnesses

Molex Cable Assemblies and Wire Harnesses include high power, overmolded and sealed off-the-shelf options that support all industries. Molex cable assemblies and harnesses can be custom built to match any user's specifications using Molex's Custom Cable Creator. Molex Cable Assemblies and Wire Harnesses are ideal for commercial vehicles, industrial, and consumer applications.

Технические параметры

Brand: Molex
Cable Length: 50 mm
Connector End A Pin Count: 2 Position
Connector End A: Socket
Connector End B Pin Count: 2 Position
Connector End B: Socket
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 100
Gender: Female/Female
Jacket Color: White
Manufacturer: Molex
Packaging: Bulk
Pitch: 2 mm
Product Category: Rectangular Cable Assemblies
Product Type: Rectangular Cable Assemblies
Product: Discrete Wire Cable Assemblies
Series: 15136
Subcategory: Cable Assemblies
Tradename: MicroClasp
Voltage Rating: 250 V
Wire Gauge - AWG: 22 AWG
Вес, г 1.08

Техническая документация

Datasheet
pdf, 38 КБ