15136-0203, Rectangular Cable Assemblies MicroClasp 2CKT CBL ASSY SR 300MM WHITE
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 030 руб.
от 10 шт. —
700 руб.
от 100 шт. —
513 руб.
1 шт.
на сумму 1 030 руб.
Плати частями
от 259 руб. × 4 платежа
от 259 руб. × 4 платежа
Описание
Connectors\Cable Assemblies\Rectangular Cable Assemblies
Cable Assemblies & Wire HarnessesMolex Cable Assemblies and Wire Harnesses include high power, overmolded and sealed off-the-shelf options that support all industries. Molex cable assemblies and harnesses can be custom built to match any user's specifications using Molex's Custom Cable Creator. Molex Cable Assemblies and Wire Harnesses are ideal for commercial vehicles, industrial, and consumer applications.
Технические параметры
Brand: | Molex |
Cable Length: | 300 mm |
Connector End A Pin Count: | 2 Position |
Connector End A: | Socket |
Connector End B Pin Count: | 2 Position |
Connector End B: | Socket |
Current Rating: | 3 A |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Gender: | Female/Female |
Jacket Color: | White |
Manufacturer: | Molex |
Packaging: | Bulk |
Part # Aliases: | 0151360203 151360203 15136-0203 |
Pitch: | 2 mm |
Product Category: | Rectangular Cable Assemblies |
Product Type: | Rectangular Cable Assemblies |
Product: | Discrete Wire Cable Assemblies |
Series: | 15136 |
Subcategory: | Cable Assemblies |
Tradename: | MicroClasp |
Voltage Rating: | 250 V |
Wire Gauge - AWG: | 22 AWG |
Cable Type | Round |
Connector 1 | MicroClasp |
Connector 1 Gender | Female |
Connector 1 Housing Gender | Female |
Connector 1 Number of Contacts | 2 |
Connector 2 | MicroClasp |
Connector 2 Gender | Female |
Connector 2 Housing Gender | Female |
Connector 2 Number of Contacts | 2 |
Contact Plating | Tin |
Current Rating | 3 A |
Operating Temperature Range | -25 →+85 °C |
Pitch | 2mm |
Series | MicroClasp |
Series Number | 15136 |
Sheath Colour | Black |
Voltage Rating | 250 Vrms ac/dc |
Вес, г | 3.18 |
Техническая документация
Datasheet
pdf, 144 КБ
Datasheet
pdf, 38 КБ
Datasheet
pdf, 38 КБ
Datasheet
pdf, 38 КБ
Datasheet 15136-0300
pdf, 432 КБ