15137-1103, Rectangular Cable Assemblies Mini-Lock Cbl 2.5mm P F-F 300mm 11CKTS

15137-1103, Rectangular Cable Assemblies Mini-Lock Cbl 2.5mm P F-F 300mm 11CKTS
Изображения служат только для ознакомления,
см. техническую документацию
1 770 руб.
от 10 шт.1 530 руб.
1 шт. на сумму 1 770 руб.
Плати частями
от 444 руб. × 4 платежа
Номенклатурный номер: 8004865359
Артикул: 15137-1103
Бренд: Molex

Описание

Connectors\Cable Assemblies\Rectangular Cable Assemblies
Mini-Lock Off-the-Shelf Cable Assemblies
Molex Mini-Lock Off-the-Shelf (OTS) Cable Assemblies are discrete cable assemblies that offer 2.50mm pitch and are available in a variety of cable lengths. The mini-lock OTS cable assemblies are available in 50mm to 600mm cable length variants. These Molex OTS cable assemblies are female-to-female connectors with a dual-end assembly configuration. These cable assemblies offer variants from 1 operating circuit to 15 operating circuits. The mini-lock OTS cable assemblies feature a mini-lock-to-mini-lock connector system and provide ready-to-use plug-and-play connections.

Технические параметры

Brand: Molex
Cable Length: 300 mm
Connector End A Pin Count: 11 Position
Connector End A: Socket
Connector End B Pin Count: 11 Position
Connector End B: Socket
Factory Pack Quantity: Factory Pack Quantity: 175
Gender: Female/Female
Manufacturer: Molex
Packaging: Bulk
Part # Aliases: 1513711030151371103
Pitch: 2.5 mm
Product Category: Rectangular Cable Assemblies
Product Type: Rectangular Cable Assemblies
Product: Discrete Wire Cable Assemblies
Series: 15137
Subcategory: Cable Assemblies
Tradename: Mini-Lock
Type: Off-the-Shelf(OTS)
Voltage Rating: 250 V
Wire Gauge - AWG: 22 AWG
Вес, г 21.28

Техническая документация

Datasheet
pdf, 41 КБ
Чертеж
pdf, 127 КБ