15-31-1046, Pin & Socket Connectors 4P HEADER

Фото 1/2 15-31-1046, Pin & Socket Connectors 4P HEADER
Изображения служат только для ознакомления,
см. техническую документацию
680 руб.
от 10 шт.560 руб.
от 100 шт.439 руб.
от 500 шт.338.76 руб.
1 шт. на сумму 680 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004866149
Артикул: 15-31-1046
Бренд: Molex

Описание

Connectors\Pin & Socket Connectors
Industrial Power

Molex Industrial Power products allow designers to achieve power delivery and power distribution with a vast array of power connectors. These Molex connectors include pin and socket power connectors, EXTreme LPHPower and EXTreme Guard System devices, and CRC robotic connectors, as well as HMC and mini-HMC rectangular connectors.

Технические параметры

Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Tin
Current Rating: 9 A
Factory Pack Quantity: Factory Pack Quantity: 800
Flammability Rating: UL 94 V-2
Housing Color: Natural
Housing Material: Nylon
Manufacturer: Molex
Mounting Angle: Vertical
Mounting Style: PCB
Number of Positions: 4 Position
Number of Rows: 1 Row
Packaging: Bulk
Part # Aliases: 15311046 5219-04A 0015311046
Pitch: 6.7 mm
Product Category: Pin & Socket Connectors
Product Type: Pin & Socket Connectors
Product: Header Assemblies
Series: 5219
Subcategory: Pin & Socket Connectors
Termination Style: Through Hole
Tradename: Standard.093 in
Voltage Rating: 600 V
Body Orientation Straight
Connector System Wire to Board
Contact Material Brass
Contact Plating Tin
Current Rating 9.0A
Mounting Type Through Hole
Number of Contacts 4
Number of Rows 1
Pitch 6.7mm
Series STANDARD.093"
Series Number 5219
Shrouded/Unshrouded Shrouded
Termination Method Solder
Voltage Rating 600 V
Вес, г 3.6

Техническая документация

Datasheet
pdf, 31 КБ
Datasheet
pdf, 109 КБ
Datasheet
pdf, 29 КБ
Чертеж
pdf, 135 КБ