15-47-7510, Headers & Wire Housings 10CKT DR VERT HDR SHRD THRU HOLE

15-47-7510, Headers & Wire Housings 10CKT DR VERT HDR SHRD THRU HOLE
Изображения служат только для ознакомления,
см. техническую документацию
760 руб.
от 10 шт.610 руб.
от 100 шт.472 руб.
от 250 шт.430.88 руб.
1 шт. на сумму 760 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004866195
Артикул: 15-47-7510
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
C-Grid Connector System
Molex C-Grid Connector System is a dual row, wire-to-board system. The system includes vertical and right angle headers in breakaway, shrouded and dual-body styles, vertical and right angle receptacles, headers and receptacles for SMT applications, press-fit headers, and a 2-circuit shunt completes the C-Grid product line. Molex C-Grid Connector System has the ability to mate with SL and KK® products and is suitable for low power signal applications such as computers, medical instruments, and automotive controls.

Технические параметры

Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Brass, Phosphor Bronze
Contact Plating: Tin
Current Rating: 2.5 A
Factory Pack Quantity: Factory Pack Quantity: 648
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Thermoplastic(TP)
Manufacturer: Molex
Mating Post Length: 8 mm
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 10 Position
Number of Rows: 2 Row
Packaging: Tube
Part # Aliases: 15477510 A-70568-0003 0015477510
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 2.54 mm
Series: 70568
Subcategory: Headers & Wire Housings
Termination Post Length: 3.3 mm
Termination Style: Solder Pin
Tradename: C-Grid
Type: Shrouded
Voltage Rating: 250 V
Вес, г 2.43

Техническая документация

Datasheet
pdf, 172 КБ