15-92-1050, Board to Board & Mezzanine Connectors .050 EBBI RECEPT.

15-92-1050, Board to Board & Mezzanine Connectors .050 EBBI RECEPT.
Изображения служат только для ознакомления,
см. техническую документацию
1 630 руб.
от 10 шт.1 500 руб.
от 25 шт.1 350 руб.
от 100 шт.1 123.24 руб.
1 шт. на сумму 1 630 руб.
Плати частями
от 409 руб. × 4 платежа
Номенклатурный номер: 8004866313
Артикул: 15-92-1050
Бренд: Molex

Описание

Connectors\Board to Board & Mezzanine Connectors

Технические параметры

Brand: Molex
Contact Material: Copper
Contact Plating: Gold
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 784
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic(TP)
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Vertical
Number of Positions: 50 Position
Number of Rows: 2 Row
Packaging: Tray
Part # Aliases: 15921050 A-71660-1050 0015921050
Pitch: 1.27 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Receptacles
Series: 71660
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Tradename: EBBI 50D
Voltage Rating: 30 V
Вес, г 2.99

Техническая документация

Datasheet
pdf, 34 КБ