16-02-0083 (Mouser Reel), Headers & Wire Housings SL F TERM 24-30 AWG Reel of 1000

16-02-0083 (Mouser Reel), Headers & Wire Housings SL F TERM 24-30 AWG Reel of 1000
Изображения служат только для ознакомления,
см. техническую документацию
27 руб.
Кратность заказа 1000 шт.
от 10000 шт.23 руб.
1000 шт. на сумму 27 000 руб.
Плати частями
от 6 750 руб. × 4 платежа
Номенклатурный номер: 8004866402
Артикул: 16-02-0083 (Mouser Reel)
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
CyClone Panel-to-Panel Connector System

Molex CyClone Panel-to-Panel Connector System incorporates SL™ receptacle technology to create a hermaphroditic, panel-mounted solution for applications such as printers and copiers. The CyClone Panel-to-Panel Connector System delivers high durability with 10.000 mating cycles. These genderless (hermaphroditic) connectors increase operational efficiency and reduce customer inventories. The connectors also ensure compatibility and mate-ability with no changeover of different application tooling setups. A positive-lock SL housing ensures retention in high-vibration environments by fastening the SL receptacle housing securely inside the CyClone connector. This Molex series is ideal for use in consumer electronics, telecommunications/networking, and industrial applications.

Технические параметры

Brand: Molex
Contact Gender: Socket(Female)
Contact Material: Phosphor Bronze
Contact Plating: Gold
Contact Type: Female
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: Cable Mount/Free Hanging
Packaging: Reel
Part # Aliases: 16020083 70058-0008 0016020083 16-02-0083
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Contacts
Series: 70058
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Tradename: C-Grid, SL
Voltage Rating: 250 V
Wire Gauge: 30 AWG to 24 AWG
Вес, г 0.07

Техническая документация

Datasheet
pdf, 42 КБ