16-02-0115, Headers & Wire Housings PIN 22-24 AWG BULK

Фото 1/3 16-02-0115, Headers & Wire Housings PIN 22-24 AWG BULK
Изображения служат только для ознакомления,
см. техническую документацию
140 руб.
от 10 шт.120 руб.
от 100 шт.84 руб.
от 500 шт.69.61 руб.
1 шт. на сумму 140 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004866421
Артикул: 16-02-0115
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
These ranges of SL series crimp terminal contacts offers to choose from male or female contact, wire size between 30 to 22 AWG, gold or tin contact plating.

Технические параметры

Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Gold
Current Rating: 20 mA
Factory Pack Quantity: Factory Pack Quantity: 12000
Housing Gender: Male
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: Cable Mount/Free Hanging
Packaging: Bulk
Part # Aliases: 16020115 70021-0223 0016020115
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Contacts
Series: 70021
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Tradename: SL
Voltage Rating: 20 mV
Wire Gauge: 24 AWG to 22 AWG
Contact Material Phosphor Bronze
Contact Plating Gold
For Use With SL Connector Housing
Gender Male
Maximum Contact Resistance 15mΩ
Maximum Operating Temperature +105°C
Maximum Wire Size AWG 22AWG
Maximum Wire Size mm² 0.3mm²
Minimum Operating Temperature -40°C
Minimum Wire Size AWG 24AWG
Minimum Wire Size mm² 0.2mm²
Series SL
Series Number 70021
Termination Method Crimp
Вес, г 0.09

Техническая документация

Datasheet
pdf, 34 КБ
Datasheet 16-02-0115
pdf, 33 КБ
Datasheet 16-02-0115
pdf, 33 КБ