16-02-1109, Headers & Wire Housings FEMALE HIGH FORCE 24-30 AWG

Фото 1/2 16-02-1109, Headers & Wire Housings FEMALE HIGH FORCE 24-30 AWG
Изображения служат только для ознакомления,
см. техническую документацию
92 руб.
от 10 шт.66 руб.
от 100 шт.53 руб.
от 500 шт.45.81 руб.
1 шт. на сумму 92 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004866425
Артикул: 16-02-1109
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
CyClone Panel-to-Panel Connector System

Molex CyClone Panel-to-Panel Connector System incorporates SL™ receptacle technology to create a hermaphroditic, panel-mounted solution for applications such as printers and copiers. The CyClone Panel-to-Panel Connector System delivers high durability with 10.000 mating cycles. These genderless (hermaphroditic) connectors increase operational efficiency and reduce customer inventories. The connectors also ensure compatibility and mate-ability with no changeover of different application tooling setups. A positive-lock SL housing ensures retention in high-vibration environments by fastening the SL receptacle housing securely inside the CyClone connector. This Molex series is ideal for use in consumer electronics, telecommunications/networking, and industrial applications.

Технические параметры

Brand: Molex
Contact Gender: Socket(Female)
Contact Material: Tin
Contact Plating: Gold
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 10000
Housing Gender: Female
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: Cable Mount/Free Hanging
Packaging: Bulk
Part # Aliases: 16021109 71851-0206 0016021109
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Contacts
Series: 71851
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Tradename: C-Grid, SL
Voltage Rating: 250 V
Wire Gauge: 30 AWG to 24 AWG
Contact Material Phosphor Bronze
Contact Plating Tin
For Use With SL Connector Housing
Gender Female
Maximum Wire Size AWG 24AWG
Maximum Wire Size mm² 0.2mm²
Minimum Wire Size AWG 30AWG
Minimum Wire Size mm² 0.05mm²
Series SL
Series Number 71851
Termination Method Crimp
Вес, г 0.06

Техническая документация

Datasheet
pdf, 37 КБ
Datasheet 16-02-1109
pdf, 30 КБ