171446-1115, Board to Board & Mezzanine Connectors SpeedStack Vrt Plg 2.9mm Ht 60Ckt

171446-1115, Board to Board & Mezzanine Connectors SpeedStack Vrt Plg 2.9mm Ht 60Ckt
Изображения служат только для ознакомления,
см. техническую документацию
3 080 руб.
от 10 шт.2 550 руб.
от 25 шт.2 330 руб.
от 100 шт.1 831.96 руб.
1 шт. на сумму 3 080 руб.
Плати частями
от 770 руб. × 4 платежа
Номенклатурный номер: 8004866487
Артикул: 171446-1115
Бренд: Molex

Описание

Connectors\Board to Board & Mezzanine Connectors
High-Speed Solutions

Molex High-Speed Solutions meet the most stringent high-speed performance requirements. The broad connector portfolio supports a wide range of data rates in multiple sizes and shapes. High-speed interconnect solutions provide the flexibility and scalability required to meet the demands of next-generation systems.

Технические параметры

Application: Board-to-Board
Brand: Molex
Contact Material: Copper
Contact Plating: Gold
Current Rating: 800 mA
Factory Pack Quantity: Factory Pack Quantity: 500
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Vertical
Mounting Style: Mounting Peg
Number of Positions: 60 Position
Number of Rows: 2 Row
Part # Aliases: 171446111501714461115
Pitch: 0.8 mm
Product Category: Board to Board & Mezzanine Connectors
Product Type: Board to Board & Mezzanine Connectors
Product: Plugs
Series: 171446
Stack Height: 2.9 mm
Subcategory: Board to Board & Mezzanine Connectors
Termination Style: Solder
Tradename: SpeedStack
Voltage Rating: 5 V
Вес, г 0.64

Техническая документация

Datasheet
pdf, 34 КБ