171813-0003, Headers & Wire Housings KK Hdr Vrt 3 Ckt 3.96mm Pitch Sn

Фото 1/3 171813-0003, Headers & Wire Housings KK Hdr Vrt 3 Ckt 3.96mm Pitch Sn
Изображения служат только для ознакомления,
см. техническую документацию
150 руб.
от 10 шт.130 руб.
от 100 шт.90 руб.
от 500 шт.85.98 руб.
1 шт. на сумму 150 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004866504
Артикул: 171813-0003
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Описание Гнездо, провод-плата, "папа", KK 396, 3,96мм, PIN: 3, THT, 7А, 250В Характеристики
Категория Разъем

Технические параметры

Application: Wire-to-Board
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Brass
Contact Plating: Tin
Current Rating: 7 A
Factory Pack Quantity: Factory Pack Quantity: 21600
Flammability Rating: UL 94 V-2
Housing Color: Black
Housing Material: Nylon
Latching Type: Friction Lock
Manufacturer: Molex
Mating Post Length: 11.38 mm
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 3 Position
Number of Rows: 1 Row
Packaging: Bulk
Pitch: 3.96 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 171813
Subcategory: Headers & Wire Housings
Termination Post Length: 2.37 mm
Termination Style: Solder Pin
Tradename: KK
Type: Locking
Voltage Rating: 250 V
Body Orientation Straight
Connector System Board to Board, Wire to Board
Contact Material Brass
Contact Plating Tin
Current Rating 7.0A
Mounting Type Through Hole
Number of Contacts 3
Number of Rows 1
Pitch 3.96mm
Series KK 396
Series Number 171813
Shrouded/Unshrouded Unshrouded
Termination Method Solder
Voltage Rating 250 V
Вес, г 0.92

Техническая документация

Datasheet
pdf, 31 КБ
Datasheet 171813-0003
pdf, 178 КБ
Datasheet 171813-0003
pdf, 38 КБ
Datasheet 171814-0006
pdf, 137 КБ