171813-0009, Headers & Wire Housings KK Hdr Vrt 9 Ckt 3.96mm Pitch Sn

171813-0009, Headers & Wire Housings KK Hdr Vrt 9 Ckt 3.96mm Pitch Sn
Изображения служат только для ознакомления,
см. техническую документацию
400 руб.
от 10 шт.310 руб.
от 100 шт.241 руб.
от 500 шт.202.52 руб.
1 шт. на сумму 400 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004866507
Артикул: 171813-0009
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Wire-to-Device

Molex Wire-to-Device solutions offer a wide variety of connector solutions that fit applications requiring high-power solutions or microminiature options. These Molex Wire-to-Device solutions provide reliable field performance.

Технические параметры

Application: Wire-to-Board
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Brass
Contact Plating: Tin
Current Rating: 7 A
Factory Pack Quantity: Factory Pack Quantity: 5400
Flammability Rating: UL 94 V-2
Housing Color: Black
Housing Material: Nylon
Latching Type: Friction Lock
Manufacturer: Molex
Mating Post Length: 11.38 mm
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 9 Position
Number of Rows: 1 Row
Packaging: Bulk
Pitch: 3.96 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 171813
Subcategory: Headers & Wire Housings
Termination Post Length: 2.37 mm
Termination Style: Solder Pin
Tradename: KK
Type: Locking
Voltage Rating: 250 V
Вес, г 2.91

Техническая документация

Datasheet
pdf, 34 КБ