171813-1005, Headers & Wire Housings KK Hdr Vrt 5 Ckt 3.96mm Pitch 15um Au

171813-1005, Headers & Wire Housings KK Hdr Vrt 5 Ckt 3.96mm Pitch 15um Au
Изображения служат только для ознакомления,
см. техническую документацию
280 руб.
от 10 шт.250 руб.
от 100 шт.224 руб.
1 шт. на сумму 280 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004866510
Артикул: 171813-1005
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
KK Connectors
Molex KK Interconnection System consists of connectors that form the building block for creating thousands of different configurations. This system offers polarization features that ensure correct mating. The system incorporates offset header entry holes that provide +180°C polarization and allows both power and signal to carry through the same housing. This connector system also enables loading with optional polarization keys and pegs that ensure the one-way mating of headers and housings. Molex KK Interconnection System comes with customizable KK headers that offer more polarization options and design configurations. These include headers with voided pins, customized pin lengths, kinked PC tails, and varying tin or gold plating options.

Технические параметры

Application: Wire-to-Board
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Brass
Contact Plating: Gold
Current Rating: 7 A
Factory Pack Quantity: Factory Pack Quantity: 9600
Flammability Rating: UL 94 V-2
Housing Color: Black
Housing Material: Nylon
Latching Type: Friction Lock
Manufacturer: Molex
Mating Post Length: 11.38 mm
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 5 Position
Number of Rows: 1 Row
Packaging: Bulk
Pitch: 3.96 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 171813
Subcategory: Headers & Wire Housings
Termination Post Length: 2.37 mm
Termination Style: Solder Pin
Tradename: KK
Type: Locking
Voltage Rating: 250 V
Вес, г 1.59

Техническая документация

Чертеж
pdf, 210 КБ