171813-3002, Headers & Wire Housings KK RPC 156 Hdr Assy FrLk 02 Ckt Tin T&R
![Фото 1/2 171813-3002, Headers & Wire Housings KK RPC 156 Hdr Assy FrLk 02 Ckt Tin T&R](https://static.chipdip.ru/lib/584/DOC029584115.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/238/DOC004238886.jpg)
540 руб.
от 10 шт. —
450 руб.
1 шт.
на сумму 540 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Connectors\Headers & Wire Housings
Wire-to-DeviceMolex Wire-to-Device solutions offer a wide variety of connector solutions that fit applications requiring high-power solutions or microminiature options. These Molex Wire-to-Device solutions provide reliable field performance.
Технические параметры
Application: | Wire-to-Board |
Brand: | Molex |
Contact Gender: | Pin(Male) |
Contact Material: | Brass |
Contact Plating: | Tin |
Current Rating: | 13 A |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Flammability Rating: | UL 94 V-2 |
Housing Color: | Black |
Housing Material: | Nylon |
Manufacturer: | Molex |
Mating Post Length: | 11.38 mm |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Straight |
Mounting Style: | Through Hole |
Number of Positions: | 2 Position |
Number of Rows: | 1 Row |
Packaging: | Reel, Cut Tape |
Pitch: | 3.96 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | 171813 |
Subcategory: | Headers & Wire Housings |
Termination Post Length: | 2.37 mm |
Termination Style: | Solder Pin |
Tradename: | KK |
Type: | Locking |
Voltage Rating: | 250 V |
Automotive | No |
Body Orientation | Straight |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Gender | HDR |
Mating Cycle (Cycles) | 25 |
Maximum Current Rating (A) | 7/Contact |
Maximum Operating Temperature (°C) | 105 |
Maximum Voltage Rating | 250V |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Number of Contacts | 2 |
Number of Rows | 1 |
Packaging | Tape and Reel |
Part Status | Active |
PPAP | No |
Terminal Pitch (mm) | 3.96 |
Termination Method | Solder |
Type | Wire to Board |
Вес, г | 0.58 |