171814-0003, Headers & Wire Housings KK Hdr RA 3 Ckt 3.96mm Pitch Sn
![Фото 1/2 171814-0003, Headers & Wire Housings KK Hdr RA 3 Ckt 3.96mm Pitch Sn](https://static.chipdip.ru/lib/789/DOC043789725.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/764/DOC013764907.jpg)
150 руб.
от 10 шт. —
120 руб.
от 100 шт. —
79 руб.
от 500 шт. —
74.21 руб.
1 шт.
на сумму 150 руб.
Плати частями
от 0 руб. × 4 платежа
от 0 руб. × 4 платежа
Описание
Connectors\Headers & Wire Housings
Описание Гнездо, провод-плата, "папа", KK 396, 3,96мм, PIN: 3, THT, 7А, 250В Характеристики Категория | Разъем |
Технические параметры
Application: | Wire-to-Board |
Brand: | Molex |
Contact Gender: | Pin(Male) |
Contact Material: | Brass |
Contact Plating: | Tin |
Current Rating: | 7 A |
Factory Pack Quantity: Factory Pack Quantity: | 1800 |
Flammability Rating: | UL 94 V-1 |
Housing Color: | Black |
Housing Material: | Nylon |
Latching Type: | Friction Lock |
Manufacturer: | Molex |
Mating Post Length: | 11.33 mm |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Right Angle |
Mounting Style: | Through Hole |
Number of Positions: | 3 Position |
Number of Rows: | 1 Row |
Packaging: | Bulk |
Pitch: | 3.96 mm |
Product Category: | Headers & Wire Housings |
Product Type: | Headers & Wire Housings |
Product: | Headers |
Series: | 171814 |
Subcategory: | Headers & Wire Housings |
Termination Post Length: | 2.54 mm |
Termination Style: | Solder Pin |
Tradename: | KK |
Type: | Locking |
Voltage Rating: | 250 V |
Automotive | No |
Body Orientation | Right Angle |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Gender | HDR |
Mating Cycle (Cycles) | 25 |
Maximum Current Rating (A) | 7/Contact |
Maximum Operating Temperature (°C) | 105 |
Maximum Voltage Rating | 250V |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Number of Contacts | 3 |
Number of Rows | 1 |
Packaging | Bag |
Part Status | Active |
PPAP | No |
Terminal Pitch (mm) | 3.96 |
Termination Method | Solder |
Tradename | KK(r) |
Type | Wire to Board |
Вес, г | 1.22 |