171814-3005, Headers & Wire Housings KK RPC 156 Hdr Assy FL RA 05 Ckt Tin T&R

171814-3005, Headers & Wire Housings KK RPC 156 Hdr Assy FL RA 05 Ckt Tin T&R
Изображения служат только для ознакомления,
см. техническую документацию
590 руб.
от 10 шт.480 руб.
от 100 шт.407 руб.
от 500 шт.294.19 руб.
1 шт. на сумму 590 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004866533
Артикул: 171814-3005
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
KK 396 RPC Headers Molex KK 396 Reflow Process Compatible (RPC) Connector System delivers up to 13A and 600V per circuit and supports a lead-free solder process. Molex KK 396 Connector System is ideal for low- to mid-power wire-to-board and board-to-board applications. KK 396 RPC connector system is designed to support RoHS lead-free initiatives. Designed with a nylon housing, the wire-to-board system can withstand temperatures up to +260°C. These right-angle and vertical headers are ideal for use in a variety of consumer, data/computing, medical, and automotive applications.

Технические параметры

Application: Wire-to-Board
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Brass
Contact Plating: Tin
Current Rating: 13 A
Factory Pack Quantity: 840
Flammability Rating: UL 94 V-1
Housing Color: Black
Housing Material: Nylon
Latching Type: Friction Lock
Manufacturer: Molex
Mating Post Length: 11.33 mm
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 5 Position
Number of Rows: 1 Row
Packaging: Reel, Cut Tape
Pitch: 3.96 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Subcategory: Headers & Wire Housings
Termination Post Length: 2.54 mm
Termination Style: Solder Pin
Type: Locking
Voltage Rating: 600 V
Вес, г 3

Техническая документация

Datasheet
pdf, 27 КБ