171856-0102, Headers & Wire Housings KK RPC 100 Hdr FrLk Vert 02 Ckt Tin

171856-0102, Headers & Wire Housings KK RPC 100 Hdr FrLk Vert 02 Ckt Tin
Изображения служат только для ознакомления,
см. техническую документацию
110 руб.
от 10 шт.84 руб.
от 100 шт.59 руб.
от 500 шт.52.46 руб.
1 шт. на сумму 110 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004866556
Артикул: 171856-0102
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
KK 254 RPC Headers

Molex KK 254 Reflow Process Compatible (RPC) Connector System supports a lead-free solder process and delivers up to 5A and 250V per circuit in a 2.54mm pitch package. KK 254 headers are designed to support RoHS lead-free initiatives. Designed with a nylon housing, the wire-to-board system can withstand temperatures up to +260°C. Molex KK 254 series connectors are ideal for use in industries such as automotive, medical, and consumer.

Технические параметры

Application: Wire-to-Board, Wire-to-Wire, Power, Signal
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Brass
Contact Plating: Tin
Current Rating: 4 A
Factory Pack Quantity: Factory Pack Quantity: 3000
Flammability Rating: UL 94 V-1
Housing Color: Black
Housing Material: Nylon
Latching Type: Friction Lock
Manufacturer: Molex
Mating Post Length: 7.49 mm
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 2 Position
Number of Rows: 1 Row
Part # Aliases: 171856010201718560102
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 171856
Subcategory: Headers & Wire Housings
Termination Post Length: 3.56 mm
Termination Style: Solder Pin
Type: Locking
Voltage Rating: 500 V
Вес, г 0.22

Техническая документация

Datasheet
pdf, 35 КБ