171856-1006, Headers & Wire Housings KK Hdr Vrt 6 Ckt 2.54mm Pitch 15um Au

171856-1006, Headers & Wire Housings KK Hdr Vrt 6 Ckt 2.54mm Pitch 15um Au
Изображения служат только для ознакомления,
см. техническую документацию
300 руб.
от 10 шт.230 руб.
от 100 шт.193 руб.
от 500 шт.167.81 руб.
1 шт. на сумму 300 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004866561
Артикул: 171856-1006
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
KK Connectors
Molex KK Interconnection System consists of connectors that form the building block for creating thousands of different configurations. This system offers polarization features that ensure correct mating. The system incorporates offset header entry holes that provide +180°C polarization and allows both power and signal to carry through the same housing. This connector system also enables loading with optional polarization keys and pegs that ensure the one-way mating of headers and housings. Molex KK Interconnection System comes with customizable KK headers that offer more polarization options and design configurations. These include headers with voided pins, customized pin lengths, kinked PC tails, and varying tin or gold plating options.

Технические параметры

Application: Wire-to-Board
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Brass
Contact Plating: Gold
Current Rating: 4 A
Factory Pack Quantity: Factory Pack Quantity: 16000
Flammability Rating: UL 94 V-1
Housing Color: Black
Housing Material: Nylon
Latching Type: Friction Lock
Manufacturer: Molex
Mating Post Length: 7.44 mm
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Through Hole
Number of Positions: 6 Position
Number of Rows: 1 Row
Packaging: Bulk
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 171856
Subcategory: Headers & Wire Housings
Termination Post Length: 2.34 mm
Termination Style: Solder Pin
Tradename: KK
Type: Locking
Voltage Rating: 500 V
Application Wire-to-Board
Brand Molex
Contact Gender Pin(Male)
Contact Material Brass
Contact Plating Gold
Current Rating 4 A
Factory Pack Quantity 2000
Flammability Rating UL 94 V-2
Housing Material Nylon
Latching Type Friction Lock
Manufacturer Molex
Mating Post Length 7.44 mm
Mounting Angle Straight
Mounting Style Straight Pin
Number of Positions 6 Position
Number of Rows 1 Row
Packaging Bulk
Pitch 2.54 mm
Product Headers
Product Category Headers Wire Housings
RoHS Details
Series 171856
Termination Post Length 2.34 mm
Termination Style Through Hole
Tradename KK
Type Locking
Unit Weight 0.023916 oz
Voltage Rating 250 V
Вес, г 0.68

Техническая документация

Datasheet
pdf, 31 КБ