171857-0003, Headers & Wire Housings KK Hdr RA 3 Ckt 2.54mm Pitch Sn

Фото 1/2 171857-0003, Headers & Wire Housings KK Hdr RA 3 Ckt 2.54mm Pitch Sn
Изображения служат только для ознакомления,
см. техническую документацию
120 руб.
от 10 шт.98 руб.
от 100 шт.67 руб.
от 500 шт.59.88 руб.
1 шт. на сумму 120 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004866581
Артикул: 171857-0003
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
KK 254 RPC Headers
Molex KK 254 Reflow Process Compatible (RPC) Connector System supports a lead-free solder process and delivers up to 5A and 250V per circuit in a 2.54mm pitch package. KK 254 headers are designed to support RoHS lead-free initiatives. Designed with a nylon housing, the wire-to-board system can withstand temperatures up to +260°C. Molex KK 254 series connectors are ideal for use in industries such as automotive, medical, and consumer.

Технические параметры

Application: Wire-to-Board
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Brass
Contact Plating: Tin
Current Rating: 4 A
Factory Pack Quantity: Factory Pack Quantity: 4000
Flammability Rating: UL 94 V-1
Housing Color: Black
Housing Material: Nylon
Manufacturer: Molex
Mating Post Length: 6.73 mm
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 3 Position
Number of Rows: 1 Row
Packaging: Bulk
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 171857
Subcategory: Headers & Wire Housings
Termination Post Length: 2.54 mm
Termination Style: Solder Pin
Tradename: KK
Type: Locking
Voltage Rating: 500 V
Body Orientation Right Angle
Connector System Wire to Board
Contact Material Brass
Contact Plating Tin
Current Rating 4.0A
Mounting Type Through Hole
Number of Contacts 3
Number of Rows 1
Pitch 2.54mm
Series KK 254
Series Number 171857
Shrouded/Unshrouded Unshrouded
Termination Method Solder
Voltage Rating 250 V
Вес, г 1

Техническая документация