171857-3004, Headers & Wire Housings KK RPC 100 Hdr FrLk R/A 04 Ckt Tin T&R

Фото 1/2 171857-3004, Headers & Wire Housings KK RPC 100 Hdr FrLk R/A 04 Ckt Tin T&R
Изображения служат только для ознакомления,
см. техническую документацию
280 руб.
от 10 шт.220 руб.
от 100 шт.160 руб.
от 500 шт.117.06 руб.
1 шт. на сумму 280 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004866590
Артикул: 171857-3004
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
KK Connectors
Molex KK Interconnection System consists of connectors that form the building block for creating thousands of different configurations. This system offers polarization features that ensure correct mating. The system incorporates offset header entry holes that provide +180°C polarization and allows both power and signal to carry through the same housing. This connector system also enables loading with optional polarization keys and pegs that ensure the one-way mating of headers and housings. Molex KK Interconnection System comes with customizable KK headers that offer more polarization options and design configurations. These include headers with voided pins, customized pin lengths, kinked PC tails, and varying tin or gold plating options.

Технические параметры

Application: Wire-to-Board
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Brass
Contact Plating: Tin
Current Rating: 4 A
Factory Pack Quantity: Factory Pack Quantity: 3300
Flammability Rating: UL 94 V-1
Housing Color: Black
Housing Material: Nylon
Manufacturer: Molex
Mating Post Length: 6.73 mm
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 4 Position
Number of Rows: 1 Row
Packaging: Reel, Cut Tape
Pitch: 2.54 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Series: 171857
Subcategory: Headers & Wire Housings
Termination Post Length: 2.54 mm
Termination Style: Solder Pin
Tradename: KK
Type: Locking
Voltage Rating: 500 V
Body Orientation Right Angle
Connector System Wire to Board
Contact Material Brass
Contact Plating Tin
Current Rating 4.0A
Mounting Type Through Hole
Number of Contacts 4
Number of Rows 1
Pitch 2.54mm
Series KK 254
Series Number 171857
Shrouded/Unshrouded Unshrouded
Termination Method Solder
Voltage Rating 250 V
Вес, г 0.52

Техническая документация

Datasheet
pdf, 31 КБ
Datasheet
pdf, 38 КБ
Datasheet 171857-3006
pdf, 188 КБ
Datasheet 171857-3006
pdf, 669 КБ