172063-1334, Headers & Wire Housings Mega-fit Fem Tml 14/16AWG Formed

172063-1334, Headers & Wire Housings Mega-fit Fem Tml 14/16AWG Formed
Изображения служат только для ознакомления,
см. техническую документацию
300 руб.
от 10 шт.230 руб.
от 100 шт.182 руб.
от 500 шт.152.73 руб.
1 шт. на сумму 300 руб.
Плати частями
от 0 руб. × 4 платежа
Номенклатурный номер: 8004866684
Артикул: 172063-1334
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Mega-Fit TPA Connectors

Molex Mega-Fit Terminal Position Assurance (TPA) Connectors offer increased terminal retention to prevent terminal backout. The TPA design ensures that the terminals are properly seated, reducing the risk of terminal damage during use. Molex Mega-FiT TPA Connectors are ideal for home appliances and commercial vehicle applications, such as power converters and unsealed electronic control modules.

Технические параметры

Accessory Type: Terminal
Brand: Molex
Contact Gender: Socket(Female)
Contact Material: Copper Alloy
Contact Plating: Gold
Contact Type: Female
Current Rating: 25 A
Factory Pack Quantity: Factory Pack Quantity: 9000
Manufacturer: Molex
Maximum Operating Temperature: +120 C
Minimum Operating Temperature: -40 C
Mounting Style: Cable Mount/Free Hanging
Packaging: Reel, Cut Tape
Part # Aliases: 172063133401720631334
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Contacts
Series: 172063
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Tradename: Mega-Fit
Voltage Rating: 600 VAC/DC
Wire Gauge: 16 AWG to 14 AWG

Техническая документация

Datasheet
pdf, 38 КБ